Technical Document
Specifications
Brand
RS ProAbsolute Maximum Voltage Measurement
20V
Absolute Maximum Current Measurement
24mA
Best Accuracy
0.03%
Power Source
Battery
Battery Type
Li-Ion
Dimensions
214 x 98.7 x 56mm
Weight
650g
Height
56mm
Length
214mm
Maximum Operating Temperature
+50°C
Maximum Source Current
24mA
Minimum Operating Temperature
0°C
Width
98.7mm
Minimum Source Current
0.005mA
Model Number p
133
Maximum Source Voltage
15V
Minimum Source Voltage
0.005V
Country of Origin
Taiwan, Province Of China
€ 1,111.81
€ 1,111.81 Each (Exc. Vat)
€ 1,378.64
€ 1,378.64 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,111.81
€ 1,111.81 Each (Exc. Vat)
€ 1,378.64
€ 1,378.64 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Voltage Measurement
20V
Absolute Maximum Current Measurement
24mA
Best Accuracy
0.03%
Power Source
Battery
Battery Type
Li-Ion
Dimensions
214 x 98.7 x 56mm
Weight
650g
Height
56mm
Length
214mm
Maximum Operating Temperature
+50°C
Maximum Source Current
24mA
Minimum Operating Temperature
0°C
Width
98.7mm
Minimum Source Current
0.005mA
Model Number p
133
Maximum Source Voltage
15V
Minimum Source Voltage
0.005V
Country of Origin
Taiwan, Province Of China