RS PRO 135 mm, Stainless Steel, Tweezers

Technical Document
Specifications
Brand
RS ProModel Number
71MZ.SA
Material
Stainless Steel
Overall Length
135 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS Pro Ceramic Replaceable Tip Tweezers
RS Pro plastic replaceable tip tweezers, high precision tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable ceramic tips.
Features and Benefits
Non-magnetic
Tough
Corrosion resistance to most chemicals, salts and acids
Ceramic replaceable tips
Various tips available
Typical Applications
Tweezers and cutting tools for the electronic industry
Watch-makers and jewellers
Laboratory and medical applications in mild aggressive chemical environments
€ 115.51
€ 115.51 Each (Exc. Vat)
€ 143.23
€ 143.23 Each (inc. VAT)
1
€ 115.51
€ 115.51 Each (Exc. Vat)
€ 143.23
€ 143.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
71MZ.SA
Material
Stainless Steel
Overall Length
135 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS Pro Ceramic Replaceable Tip Tweezers
RS Pro plastic replaceable tip tweezers, high precision tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable ceramic tips.
Features and Benefits
Non-magnetic
Tough
Corrosion resistance to most chemicals, salts and acids
Ceramic replaceable tips
Various tips available
Typical Applications
Tweezers and cutting tools for the electronic industry
Watch-makers and jewellers
Laboratory and medical applications in mild aggressive chemical environments