RS PRO 1.35m Aluminium Scafolding & Work Platform
RS Stock No.: 285-146Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlatform Height
1.36m
Maximum Load
150kg
Material
Aluminium
Number of Treads
6
Weight
7.5kg
Country of Origin
Italy
€ 516.63
€ 516.63 Each (Exc. Vat)
€ 640.62
€ 640.62 Each (inc. VAT)
RS PRO 1.35m Aluminium Scafolding & Work Platform
1
€ 516.63
€ 516.63 Each (Exc. Vat)
€ 640.62
€ 640.62 Each (inc. VAT)
RS PRO 1.35m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPlatform Height
1.36m
Maximum Load
150kg
Material
Aluminium
Number of Treads
6
Weight
7.5kg
Country of Origin
Italy