RS PRO 14 W Fluorescent Tube, 600mm

RS Stock No.: 829-3471Brand: RS PRO
brand-logo
View all in Fluorescent Tubes

Technical Document

Specifications

Brand

RS Pro

Wattage

14 W

Length Imperial

2ft

Length Metric

600mm

Colour Tone

Daylight

Country of Origin

China

Product details

Spare Tube for Triple Tube Pro Task Lamp

Energy efficient replacement tube for the Triple Tube Professional Task lamp, RS Stock no. 829-3477.

Fluorescent Triphosphor

Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 382.39Each (Exc. Vat)

P.O.A.

RS PRO 14 W Fluorescent Tube, 600mm

P.O.A.

RS PRO 14 W Fluorescent Tube, 600mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 382.39Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wattage

14 W

Length Imperial

2ft

Length Metric

600mm

Colour Tone

Daylight

Country of Origin

China

Product details

Spare Tube for Triple Tube Pro Task Lamp

Energy efficient replacement tube for the Triple Tube Professional Task lamp, RS Stock no. 829-3477.

Fluorescent Triphosphor

Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).

You may be interested in
RS PRO LED Desk Light with Clamp, 21 W
RS PRO LED Desk Light with Clamp, 21 WBrand: RS PRO
€ 382.39Each (Exc. Vat)