RS PRO 140W Fluorescent Batten Light, 230 V ac Tubular Damp Proof Light, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65
RS Stock No.: 188-4686Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Batten Type
Twin
Length
1.83 m
Width
129mm
Depth
90mm
Wattage
140W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
230 V ac
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598
Country of Origin
China
You may be interested in


RS PRO 116 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65Brand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65Brand: RS PRO
€ 157.18Each (Exc. Vat)
RS PRO 70 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65Brand: RS PRO
P.O.A.Each (Exc. Vat)
P.O.A.
RS PRO 140W Fluorescent Batten Light, 230 V ac Tubular Damp Proof Light, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65
1
P.O.A.
RS PRO 140W Fluorescent Batten Light, 230 V ac Tubular Damp Proof Light, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


RS PRO 116 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65Brand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65Brand: RS PRO
€ 157.18Each (Exc. Vat)
RS PRO 70 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65Brand: RS PRO
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Damp Proof Light
Batten Type
Twin
Length
1.83 m
Width
129mm
Depth
90mm
Wattage
140W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
230 V ac
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598
Country of Origin
China
You may be interested in


RS PRO 116 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65Brand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65Brand: RS PRO
€ 157.18Each (Exc. Vat)
RS PRO 70 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65Brand: RS PRO
P.O.A.Each (Exc. Vat)