RS PRO 143 mm Retractable Craft Knife, 70302 Blade

RS Stock No.: 282-7172Brand: RS PRO
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

RS Pro

Type

Retractable

Knife Type

Craft Knife

Number of Pieces

1

Blade Size

70302

Overall Length

143 mm

Handle Material

Plastic

Product details

RS PRO Retractable Scalpel

This retractable blade scalpel from RS PRO, is perfect for all your precision work. It can be used for cutting various lightweight materials such as all grades of paper, stencil, film and delicate fabrics. The handle is made from plastic, with a carbon steel metal blade. The blade extends via simple pressure on the top of the scalpel and then retracts using the safety button.

Features and Benefits

• Pocket clip
• Retractable blade knife using safety button
• Plastic handle
• Heavy-duty handle type
• Carbon Steel blade
• Knurled end for secure handling and good grip

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 230 mm Craft Knife, 10A Blade
€ 9.13Each (Exc. Vat)

P.O.A.

RS PRO 143 mm Retractable Craft Knife, 70302 Blade

P.O.A.

RS PRO 143 mm Retractable Craft Knife, 70302 Blade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 230 mm Craft Knife, 10A Blade
€ 9.13Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Retractable

Knife Type

Craft Knife

Number of Pieces

1

Blade Size

70302

Overall Length

143 mm

Handle Material

Plastic

Product details

RS PRO Retractable Scalpel

This retractable blade scalpel from RS PRO, is perfect for all your precision work. It can be used for cutting various lightweight materials such as all grades of paper, stencil, film and delicate fabrics. The handle is made from plastic, with a carbon steel metal blade. The blade extends via simple pressure on the top of the scalpel and then retracts using the safety button.

Features and Benefits

• Pocket clip
• Retractable blade knife using safety button
• Plastic handle
• Heavy-duty handle type
• Carbon Steel blade
• Knurled end for secure handling and good grip

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 230 mm Craft Knife, 10A Blade
€ 9.13Each (Exc. Vat)