Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1.5 kW SK15 Infrared (IR) Heat Lamp 350 mm, 110 V

RS Stock No.: 796-0189Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

1.5 kW

Lamp Base

SK15

Voltage Rating

110 V

Length

350 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

Product details

Ruby Infrared Lamps

Ruby infrared heat lamps reduce the glare to the eyes, and are available in lengths from 118 - 350 mm. These lamps are simple, effective, reliable,and economical to run.

They are used for process drying applications as well as space heating indoors and in outdoor sheltered areas. These can include restaurants, cafes, terraces, factories, sports halls, stadiums, churches, storage areas, garages etc. The lamps are dimmable so the output, as a temperature control, can be modulated by a suitable power regulator (not supplied).

Manufactured from 10mm diameter doped quartz.

Virtually instant radiant heat after power-on.
Low glare
Economical to operate
Suitable for universal mounting orientations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1.5 kW SK15 Infrared (IR) Heat Lamp 350 mm, 110 V

P.O.A.

RS PRO 1.5 kW SK15 Infrared (IR) Heat Lamp 350 mm, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

1.5 kW

Lamp Base

SK15

Voltage Rating

110 V

Length

350 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

Product details

Ruby Infrared Lamps

Ruby infrared heat lamps reduce the glare to the eyes, and are available in lengths from 118 - 350 mm. These lamps are simple, effective, reliable,and economical to run.

They are used for process drying applications as well as space heating indoors and in outdoor sheltered areas. These can include restaurants, cafes, terraces, factories, sports halls, stadiums, churches, storage areas, garages etc. The lamps are dimmable so the output, as a temperature control, can be modulated by a suitable power regulator (not supplied).

Manufactured from 10mm diameter doped quartz.

Virtually instant radiant heat after power-on.
Low glare
Economical to operate
Suitable for universal mounting orientations

You may be interested in