RS PRO 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch, with 3.05 mounting hole

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
Mounting Hardware
3.05 mounting hole
Current Rating
5.0A
Housing Material
Nylon
Voltage Rating
350.0 V
Width
12.2mm
Depth
12.2mm
Contact Plating
Gold
Contact Material
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell
€ 1.96
€ 1.96 Each (Exc. Vat)
€ 2.43
€ 2.43 Each (inc. VAT)
1
€ 1.96
€ 1.96 Each (Exc. Vat)
€ 2.43
€ 2.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
Mounting Hardware
3.05 mounting hole
Current Rating
5.0A
Housing Material
Nylon
Voltage Rating
350.0 V
Width
12.2mm
Depth
12.2mm
Contact Plating
Gold
Contact Material
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell