RS PRO 15 Way Cable Mount D-sub Connector Plug

RS Stock No.: 481-055Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Length

39.14mm

Width

12.55mm

Series

DAA

Dimensions

39.14 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in

€ 6.68

€ 6.68 Each (Exc. Vat)

€ 8.28

€ 8.28 Each (inc. VAT)

RS PRO 15 Way Cable Mount D-sub Connector Plug

€ 6.68

€ 6.68 Each (Exc. Vat)

€ 8.28

€ 8.28 Each (inc. VAT)

RS PRO 15 Way Cable Mount D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 6.68
25 - 99€ 6.11
100 - 249€ 5.48
250+€ 5.27
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Length

39.14mm

Width

12.55mm

Series

DAA

Dimensions

39.14 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in