RS PRO 15 Way Cable Mount D-sub Connector Socket

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
470.0 V
Length
39.14mm
Width
12.55mm
Dimensions
39.14 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
€ 4.10
€ 4.10 Each (Exc. Vat)
€ 5.08
€ 5.08 Each (inc. VAT)
1
€ 4.10
€ 4.10 Each (Exc. Vat)
€ 5.08
€ 5.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 4.10 |
25+ | € 3.68 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
470.0 V
Length
39.14mm
Width
12.55mm
Dimensions
39.14 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately