RS PRO 150 mm, 49 mm, 75 mm, 98 mm Engineers Set Square

Technical Document
Specifications
Brand
RS ProBlade Length
150 mm, 49 mm, 75 mm, 98 mm
Blade Thickness
1.6mm
Stock Length
32 mm, 42 mm, 56 mm, 75mm
Stock Thickness
10.5 mm, 8.9mm
Number of Units
4
Country of Origin
United States
Product details
4-piece Sets
Each set contains 4 squares
Accuracy conforms to BS939 grade B for squareness (see 'Key Characteristics' table)
Supplied in a moulded polypropylene storage case
€ 294.02
€ 294.02 1 Set (Exc. Vat)
€ 364.58
€ 364.58 1 Set (inc. VAT)
1
€ 294.02
€ 294.02 1 Set (Exc. Vat)
€ 364.58
€ 364.58 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Length
150 mm, 49 mm, 75 mm, 98 mm
Blade Thickness
1.6mm
Stock Length
32 mm, 42 mm, 56 mm, 75mm
Stock Thickness
10.5 mm, 8.9mm
Number of Units
4
Country of Origin
United States
Product details
4-piece Sets
Each set contains 4 squares
Accuracy conforms to BS939 grade B for squareness (see 'Key Characteristics' table)
Supplied in a moulded polypropylene storage case