RS PRO 150 mm, Stainless Steel, Serrated, Tweezers

RS Stock No.: 136-9795Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

124.SA

Material

Stainless Steel

Overall Length

150 mm

Point Type

Serrated

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

RS Pro General Purpose Tweezers

A series of general purpose tweezers designed for surface mount applications and fine assembly work. Featuring line serrated handles for enhanced grip and control.

Features and Benefits

• Designed for intricate work
• Easy to clean and maintain
• Line serrated handles

Application Information

Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.

Anti-Acid - Anti-Magnetic

You may be interested in

€ 46.18

€ 46.18 Each (Exc. Vat)

€ 57.26

€ 57.26 Each (inc. VAT)

RS PRO 150 mm, Stainless Steel, Serrated, Tweezers

€ 46.18

€ 46.18 Each (Exc. Vat)

€ 57.26

€ 57.26 Each (inc. VAT)

RS PRO 150 mm, Stainless Steel, Serrated, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

124.SA

Material

Stainless Steel

Overall Length

150 mm

Point Type

Serrated

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

RS Pro General Purpose Tweezers

A series of general purpose tweezers designed for surface mount applications and fine assembly work. Featuring line serrated handles for enhanced grip and control.

Features and Benefits

• Designed for intricate work
• Easy to clean and maintain
• Line serrated handles

Application Information

Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.

Anti-Acid - Anti-Magnetic

You may be interested in