Technical Document
Specifications
Brand
RS ProConnector A
Straight G 1/4 Female
Connector B
Straight G 1/4 Female
Overall Length
1500mm
Inside Diameter
1/4in
Maximum Operating Pressure
190bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Galvanized Steel Wire
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
Italy
Product details
RS PRO Wire Covered Hydraulic Hose
Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Hydraulic Hose
- Galvanised steel wire outer covering
- High tensile steel wire reinforcing
- Crimped end fittings
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +121°C
Applications
Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
€ 84.29
€ 84.29 Each (Exc. Vat)
€ 104.52
€ 104.52 Each (inc. VAT)
1
€ 84.29
€ 84.29 Each (Exc. Vat)
€ 104.52
€ 104.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector A
Straight G 1/4 Female
Connector B
Straight G 1/4 Female
Overall Length
1500mm
Inside Diameter
1/4in
Maximum Operating Pressure
190bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Galvanized Steel Wire
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
Italy
Product details
RS PRO Wire Covered Hydraulic Hose
Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Hydraulic Hose
- Galvanised steel wire outer covering
- High tensile steel wire reinforcing
- Crimped end fittings
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +121°C
Applications
Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.