E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 150kΩ Carbon Film Carbon Resistor 1W ±5%

RS Stock No.: 707-8750Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

150kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 150kΩ Carbon Film Resistor 1W ±5%
€ 0.037Each (In a Pack of 2000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 150kΩ Carbon Film Carbon Resistor 1W ±5%

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 150kΩ Carbon Film Carbon Resistor 1W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150kΩ Carbon Film Resistor 1W ±5%
€ 0.037Each (In a Pack of 2000) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

150kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 150kΩ Carbon Film Resistor 1W ±5%
€ 0.037Each (In a Pack of 2000) (Exc. Vat)