RS PRO 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration

Technical Document
Specifications
Brand
RS ProCaliper Type
Digital
Capacity
150mm, 6in
Imperial or Metric
Imperial, Metric
Display Type
Digital
Calibrated
UKAS
Accuracy
±0.03 mm
Resolution
0.01 mm
Country of Origin
China
Product details
RS PRO Digital Caliper
RS PRO Digital Caliper features an LCD display and dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.
Features and Benefits
150 mm / 6 in dual scales
3 Button Operation: Power ON/OFF, Conversion mm/inch and Zero set
Hardened stainless steel frame and measuring jaws
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.01 mm / 0.0005 in
Thumbwheel for fine adjustment
Knurled locking screw
Clear LCD Display
Power: 1 x Lithium battery CR2032 – 3v
3 Button Operation:
ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)
Inch / mm: Convert the display between metric and imperial measurement readings
ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)
Why choose this product?
RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
Which application would you use it?
RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.
€ 195.54
€ 195.54 Each (Exc. Vat)
€ 242.47
€ 242.47 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 195.54
€ 195.54 Each (Exc. Vat)
€ 242.47
€ 242.47 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCaliper Type
Digital
Capacity
150mm, 6in
Imperial or Metric
Imperial, Metric
Display Type
Digital
Calibrated
UKAS
Accuracy
±0.03 mm
Resolution
0.01 mm
Country of Origin
China
Product details
RS PRO Digital Caliper
RS PRO Digital Caliper features an LCD display and dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.
Features and Benefits
150 mm / 6 in dual scales
3 Button Operation: Power ON/OFF, Conversion mm/inch and Zero set
Hardened stainless steel frame and measuring jaws
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.01 mm / 0.0005 in
Thumbwheel for fine adjustment
Knurled locking screw
Clear LCD Display
Power: 1 x Lithium battery CR2032 – 3v
3 Button Operation:
ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)
Inch / mm: Convert the display between metric and imperial measurement readings
ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)
Why choose this product?
RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
Which application would you use it?
RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.