Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g, With UKAS Calibration

RS Stock No.: 725-1498Brand: RS PRO
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Resolution

0.5 mm, 1 mm

Calibrated

UKAS

Imperial or Metric

Metric

Material

Stainless Steel, Steel

Weight

470g

Country of Origin

United States

Product details

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g, With UKAS Calibration

Calibration type

P.O.A.

RS PRO 150mm Metric Depth Gauge, Stainless Steel, Steel, 470g, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Resolution

0.5 mm, 1 mm

Calibrated

UKAS

Imperial or Metric

Metric

Material

Stainless Steel, Steel

Weight

470g

Country of Origin

United States

Product details

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends

You may be interested in