E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm

RS Stock No.: 739-8408Brand: RS PRO
brand-logo
View all in Air Sanders

Technical Document

Specifications

Brand

RS Pro

Pad Size

152mm

Sander Type

Orbital Sander

Speed

10000rpm

Vibration Level

4.4m/s²

Weight

2700g

Air Inlet BSP

1/4in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm

P.O.A.

RS PRO 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pad Size

152mm

Sander Type

Orbital Sander

Speed

10000rpm

Vibration Level

4.4m/s²

Weight

2700g

Air Inlet BSP

1/4in

Country of Origin

Taiwan, Province Of China