E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1.5kW Panel Heater, Wall Mounted

RS Stock No.: 196-2387Brand: RS PRODistrelec Article No.: 30394962
brand-logo

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

1.5kW

Mounting

Wall Mounted

Control Type

Timer

Height

440mm

Width

615mm

Depth

125mm

Dimensions

615 x 125 x 440mm

Power Settings

2

Frequency

50Hz

Input Power Rating

1500W

Distrelec Product Id

30394962

Country of Origin

China

Stock information temporarily unavailable.

€ 277.11

€ 277.11 Each (Exc. Vat)

€ 343.62

€ 343.62 Each (inc. VAT)

RS PRO 1.5kW Panel Heater, Wall Mounted

€ 277.11

€ 277.11 Each (Exc. Vat)

€ 343.62

€ 343.62 Each (inc. VAT)

RS PRO 1.5kW Panel Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

1.5kW

Mounting

Wall Mounted

Control Type

Timer

Height

440mm

Width

615mm

Depth

125mm

Dimensions

615 x 125 x 440mm

Power Settings

2

Frequency

50Hz

Input Power Rating

1500W

Distrelec Product Id

30394962

Country of Origin

China