RS PRO, 1.5kΩ 100W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.: 175-2433Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

1.5kΩ

Power Rating

100W

Series

RS100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Maximum Operating Temperature

+200°C

Dimensions

65.2 x 47.4 x 21.1mm

Overall Width

47.4mm

Overall Height

21.1mm

Overall Length

65.2mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 14.85

Each (Exc. Vat)

€ 18.41

Each (inc. VAT)

RS PRO, 1.5kΩ 100W Wire Wound Chassis Mount Resistor ±5%

€ 14.85

Each (Exc. Vat)

€ 18.41

Each (inc. VAT)

RS PRO, 1.5kΩ 100W Wire Wound Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9€ 14.85
10 - 24€ 14.01
25 - 49€ 13.16
50+€ 12.28

Technical Document

Specifications

Brand

RS Pro

Resistance

1.5kΩ

Power Rating

100W

Series

RS100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Maximum Operating Temperature

+200°C

Dimensions

65.2 x 47.4 x 21.1mm

Overall Width

47.4mm

Overall Height

21.1mm

Overall Length

65.2mm

Country of Origin

United Kingdom