RS PRO, 1.5m Cat6, Blue RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

RS Stock No.: 264-6518Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Voltage Rating

≤80

Country of Origin

China

Stock information temporarily unavailable.

€ 5.14

€ 5.14 Each (Exc. Vat)

€ 6.37

€ 6.37 Each (inc. VAT)

RS PRO, 1.5m Cat6, Blue RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

€ 5.14

€ 5.14 Each (Exc. Vat)

€ 6.37

€ 6.37 Each (inc. VAT)

RS PRO, 1.5m Cat6, Blue RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Voltage Rating

≤80

Country of Origin

China