RS PRO 15W Black Speaker, 85 Hz → 20 kHz, 8Ω

RS Stock No.: 491-8539Brand: RS PRO
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

RS Pro

Speaker Type

Hanging Speaker

Nominal Rated Power

15W

Impedance

Frequency Response

85 Hz → 20 kHz

Colour

Black

Weight

1.6kg

Depth

121mm

Height

187mm

Width

121mm

Country of Origin

China

Product details

Music Quality Wall Mount Speakers

2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear.

Swivel fixing bracket
Broad frequency response

You may be interested in
Cabinet Speaker, 02-0020-B05
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 15W Black Speaker, 85 Hz → 20 kHz, 8Ω

P.O.A.

RS PRO 15W Black Speaker, 85 Hz → 20 kHz, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cabinet Speaker, 02-0020-B05
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Speaker Type

Hanging Speaker

Nominal Rated Power

15W

Impedance

Frequency Response

85 Hz → 20 kHz

Colour

Black

Weight

1.6kg

Depth

121mm

Height

187mm

Width

121mm

Country of Origin

China

Product details

Music Quality Wall Mount Speakers

2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear.

Swivel fixing bracket
Broad frequency response

You may be interested in
Cabinet Speaker, 02-0020-B05
P.O.A.Each (Exc. Vat)