RS PRO 15W Grey Horn Speaker, 280 Hz → 12.5 kHz, IP66

Technical Document
Specifications
Brand
RS ProSpeaker Type
Horn Speaker
Nominal Rated Power
15W
Frequency Response
280 Hz → 12.5 kHz
Indoor/Outdoor Use
Indoor, Outdoor
IP Rating
IP66
Colour
Grey
Housing Material
Metal
Depth
229mm
Diameter
212mm
Maximum Frequency Response
12.5 kHz
Minimum Frequency Response
280 Hz
Width
212mm
Sound Pressure Level
108dB
Country of Origin
China
Product details
Metal Round Horn Loud Speaker
An economically priced, IP66 rated, metal, round horn loudspeaker for speech use.
100V line
15W, 10W, 5W, 3W and 1W power taps
Coverage: 130°
Weather-resistant, IP66 rated
Fitted with swivel U-bracket
€ 282.33
€ 282.33 Each (Exc. Vat)
€ 350.09
€ 350.09 Each (inc. VAT)
1
€ 282.33
€ 282.33 Each (Exc. Vat)
€ 350.09
€ 350.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Type
Horn Speaker
Nominal Rated Power
15W
Frequency Response
280 Hz → 12.5 kHz
Indoor/Outdoor Use
Indoor, Outdoor
IP Rating
IP66
Colour
Grey
Housing Material
Metal
Depth
229mm
Diameter
212mm
Maximum Frequency Response
12.5 kHz
Minimum Frequency Response
280 Hz
Width
212mm
Sound Pressure Level
108dB
Country of Origin
China
Product details
Metal Round Horn Loud Speaker
An economically priced, IP66 rated, metal, round horn loudspeaker for speech use.
100V line
15W, 10W, 5W, 3W and 1W power taps
Coverage: 130°
Weather-resistant, IP66 rated
Fitted with swivel U-bracket