RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
7.5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
15W
Regulated/Unregulated
Regulated
Efficiency
80.59%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Width
50.9mm
Type
AC/DC Adapter
Depth
84.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±2%
Length
74.5mm
Country of Origin
China
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
1
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 20.80 |
5 - 9 | € 20.49 |
10 - 24 | € 20.15 |
25+ | € 19.79 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
7.5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
15W
Regulated/Unregulated
Regulated
Efficiency
80.59%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Width
50.9mm
Type
AC/DC Adapter
Depth
84.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±2%
Length
74.5mm
Country of Origin
China