RS PRO 16 Drawer Unit, PP, 210mm x 270mm x 130mm, Black

RS Stock No.: 909-7006Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

16

Case Material

PP

Height

210mm

Width

270mm

Depth

130mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

No

Colour

Black

Wall Mounted

Yes

Country of Origin

United Kingdom

Product details

RS PRO Plastic Drawer Storage Unit

From RS PRO these plastic storage units are ideal for all your everyday storage needs. They are made from black durable polypropylene, with either 30 or 40 semi-clear removable drawers dependent upon your requirements.

The storage drawers can be situated in a variety of locations and can be used as a free-standing or as a wall mounted unit and is ideal for storing all your small parts such as fasteners and other components.

Features and Benefits

• Ideal for storing all small components
• Available with 30 or 40 box drawers
• Can be used as a free standing or wall mounted storage unit (wall fixings are not included)
• Black plastic cabinet
• Semi-clear plastic drawers
• Cabinet and drawers made from polypropylene

Applications

• Home Storage
• Office Storage
• Garage
• Workshop
• Warehouse

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 27.85

€ 27.85 Each (Exc. Vat)

€ 34.53

€ 34.53 Each (inc. VAT)

RS PRO 16 Drawer Unit, PP, 210mm x 270mm x 130mm, Black

€ 27.85

€ 27.85 Each (Exc. Vat)

€ 34.53

€ 34.53 Each (inc. VAT)

RS PRO 16 Drawer Unit, PP, 210mm x 270mm x 130mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drawers

16

Case Material

PP

Height

210mm

Width

270mm

Depth

130mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

No

Colour

Black

Wall Mounted

Yes

Country of Origin

United Kingdom

Product details

RS PRO Plastic Drawer Storage Unit

From RS PRO these plastic storage units are ideal for all your everyday storage needs. They are made from black durable polypropylene, with either 30 or 40 semi-clear removable drawers dependent upon your requirements.

The storage drawers can be situated in a variety of locations and can be used as a free-standing or as a wall mounted unit and is ideal for storing all your small parts such as fasteners and other components.

Features and Benefits

• Ideal for storing all small components
• Available with 30 or 40 box drawers
• Can be used as a free standing or wall mounted storage unit (wall fixings are not included)
• Black plastic cabinet
• Semi-clear plastic drawers
• Cabinet and drawers made from polypropylene

Applications

• Home Storage
• Office Storage
• Garage
• Workshop
• Warehouse

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.