RS PRO 16 Way Surface Mount DIP & SIP Switch SPST, Rotary Actuator

RS Stock No.: 241-265Brand: RS PRO
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

16

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Rotary

€ 10.81

€ 10.81 1 Pack of 5 (Exc. Vat)

€ 13.40

€ 13.40 1 Pack of 5 (inc. VAT)

RS PRO 16 Way Surface Mount DIP & SIP Switch SPST, Rotary Actuator

€ 10.81

€ 10.81 1 Pack of 5 (Exc. Vat)

€ 13.40

€ 13.40 1 Pack of 5 (inc. VAT)

RS PRO 16 Way Surface Mount DIP & SIP Switch SPST, Rotary Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

16

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Rotary