RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped

RS Stock No.: 302-676Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Knob Diameter

16.2mm

Shaft Type

D Shaped

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

Yellow

For Use With

6 mm Shaft Potentiometer

Material

Rubber

Country of Origin

United Kingdom

€ 15.20

€ 0.76 Each (In a Pack of 20) (Exc. Vat)

€ 18.85

€ 0.942 Each (In a Pack of 20) (inc. VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Select packaging type

€ 15.20

€ 0.76 Each (In a Pack of 20) (Exc. Vat)

€ 18.85

€ 0.942 Each (In a Pack of 20) (inc. VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
20 - 180€ 0.76€ 15.20
200 - 480€ 0.73€ 14.60
500 - 980€ 0.68€ 13.60
1000+€ 0.65€ 13.00

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Knob Diameter

16.2mm

Shaft Type

D Shaped

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

Yellow

For Use With

6 mm Shaft Potentiometer

Material

Rubber

Country of Origin

United Kingdom