RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
RS Stock No.: 302-685Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Splined
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Yellow
For Use With
6 mm Shaft Potentiometer
Material
Rubber
Country of Origin
United Kingdom
€ 15.20
€ 0.76 Each (In a Pack of 20) (Exc. Vat)
€ 18.85
€ 0.942 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Select packaging type
Standard
20
€ 15.20
€ 0.76 Each (In a Pack of 20) (Exc. Vat)
€ 18.85
€ 0.942 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.76 | € 15.20 |
200 - 480 | € 0.73 | € 14.60 |
500 - 980 | € 0.68 | € 13.60 |
1000+ | € 0.65 | € 13.00 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Splined
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Yellow
For Use With
6 mm Shaft Potentiometer
Material
Rubber
Country of Origin
United Kingdom