Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.8mm
Knob Height
14.5mm
Body Colour
Black
Indicator Colour
Yellow
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Soft touch D Shaft push on control knobs
2 colour knobs black body with stripe, suitable for 6mm D shaft potentiometers
€ 6.25
€ 1.25 Each (In a Pack of 5) (Exc. Vat)
€ 7.75
€ 1.55 Each (In a Pack of 5) (inc. VAT)
5
€ 6.25
€ 1.25 Each (In a Pack of 5) (Exc. Vat)
€ 7.75
€ 1.55 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.25 | € 6.25 |
25 - 45 | € 1.20 | € 6.00 |
50 - 95 | € 1.12 | € 5.60 |
100+ | € 1.07 | € 5.35 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.8mm
Knob Height
14.5mm
Body Colour
Black
Indicator Colour
Yellow
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Soft touch D Shaft push on control knobs
2 colour knobs black body with stripe, suitable for 6mm D shaft potentiometers