RS PRO 16A 520 V ac, Chassis Mount Power Line Filter 3 Phase
RS Stock No.: 237-8754Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
16A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China
Stock information temporarily unavailable.
€ 114.98
€ 114.98 Each (Exc. Vat)
€ 142.58
€ 142.58 Each (inc. VAT)
RS PRO 16A 520 V ac, Chassis Mount Power Line Filter 3 Phase
1
€ 114.98
€ 114.98 Each (Exc. Vat)
€ 142.58
€ 142.58 Each (inc. VAT)
RS PRO 16A 520 V ac, Chassis Mount Power Line Filter 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 114.98 |
5 - 9 | € 114.44 |
10 - 24 | € 113.76 |
25+ | € 108.25 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
16A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China