RS PRO 16A British Standard Fuse, F1, 550V ac

RS Stock No.: 521-2927Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Tag Type

Blade

Body Diameter

13.8mm

Body Length

34.6mm

Body Height

34.6mm

Series

NSD

Fuse Dimensions

13.8 x 58.5mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 16A British Standard Fuse, F1, 550V ac
€ 21.167Each (In a Pack of 5) (Exc. Vat)
BS88 415V industrial HRC F1 fuse,16A
P.O.A.Each (In a Pack of 5) (Exc. Vat)

€ 34.45

€ 6.89 Each (In a Pack of 5) (Exc. Vat)

€ 42.72

€ 8.544 Each (In a Pack of 5) (inc. VAT)

RS PRO 16A British Standard Fuse, F1, 550V ac

€ 34.45

€ 6.89 Each (In a Pack of 5) (Exc. Vat)

€ 42.72

€ 8.544 Each (In a Pack of 5) (inc. VAT)

RS PRO 16A British Standard Fuse, F1, 550V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 6.89€ 34.45
25 - 120€ 5.90€ 29.50
125 - 245€ 5.17€ 25.85
250+€ 4.67€ 23.35
You may be interested in
Eaton 16A British Standard Fuse, F1, 550V ac
€ 21.167Each (In a Pack of 5) (Exc. Vat)
BS88 415V industrial HRC F1 fuse,16A
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Tag Type

Blade

Body Diameter

13.8mm

Body Length

34.6mm

Body Height

34.6mm

Series

NSD

Fuse Dimensions

13.8 x 58.5mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 16A British Standard Fuse, F1, 550V ac
€ 21.167Each (In a Pack of 5) (Exc. Vat)
BS88 415V industrial HRC F1 fuse,16A
P.O.A.Each (In a Pack of 5) (Exc. Vat)