RS PRO 16A Rail Mount Fuse Holder, 600V ac

Technical Document
Specifications
Brand
RS ProFuse Holder Type
Rail Mount
Current Rating
16A
Voltage Rating
600V ac
Rail Type
DIN 15 mm
Series
STK
Compatible Fuse Diameter
5mm
Compatible Fuse Sizes
5 x 20 mm
Terminal Type
Screw
Compatible Fuse Length
20mm
Product details
Miniature Series
For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail
Warning
The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied
Approvals
NEMKO
€ 69.40
€ 6.94 Each (In a Pack of 10) (Exc. Vat)
€ 86.06
€ 8.606 Each (In a Pack of 10) (inc. VAT)
10
€ 69.40
€ 6.94 Each (In a Pack of 10) (Exc. Vat)
€ 86.06
€ 8.606 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Rail Mount
Current Rating
16A
Voltage Rating
600V ac
Rail Type
DIN 15 mm
Series
STK
Compatible Fuse Diameter
5mm
Compatible Fuse Sizes
5 x 20 mm
Terminal Type
Screw
Compatible Fuse Length
20mm
Product details
Miniature Series
For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail
Warning
The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied
Approvals
NEMKO