RS PRO 16U-Rack Server Cabinet, Medium Cabinet, 767 x 553 x 500mm

Technical Document
Specifications
Brand
RS ProRack Units
16U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
767 mm
External Width
553 mm
External Dimensions
767 x 553 x 500mm
Special Features
Slim Design
Colour
Grey
External Case Material
Steel
Country of Origin
China
€ 484.65
€ 484.65 Each (Exc. Vat)
€ 600.97
€ 600.97 Each (inc. VAT)
1
€ 484.65
€ 484.65 Each (Exc. Vat)
€ 600.97
€ 600.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRack Units
16U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
767 mm
External Width
553 mm
External Dimensions
767 x 553 x 500mm
Special Features
Slim Design
Colour
Grey
External Case Material
Steel
Country of Origin
China