E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 180° Metric Vernier Bevel Protractor, 150 mm Stainless Steel Blade

RS Stock No.: 235-7550Brand: RS PRO
brand-logo
View all in Protractors

Technical Document

Specifications

Brand

RS Pro

Vernier

Yes

Angle

180°

Bevel

Yes

Blade Length

150 mm

Imperial or Metric

Metric

Blade Material

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 222.06

€ 222.06 Each (Exc. Vat)

€ 275.35

€ 275.35 Each (inc. VAT)

RS PRO 180° Metric Vernier Bevel Protractor, 150 mm Stainless Steel Blade

€ 222.06

€ 222.06 Each (Exc. Vat)

€ 275.35

€ 275.35 Each (inc. VAT)

RS PRO 180° Metric Vernier Bevel Protractor, 150 mm Stainless Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Vernier

Yes

Angle

180°

Bevel

Yes

Blade Length

150 mm

Imperial or Metric

Metric

Blade Material

Stainless Steel

Country of Origin

China