RS PRO 180W Plug-In AC/DC Adapter 48V Output, 3.75A Output

RS Stock No.: 270-7388Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

48V

Input Voltage

90 → 264V ac

Output Current

3.75A

Output Connector

4-Pin Plug

Power Rating

180W

Cable Length

1200mm

Efficiency

88%

Country of Origin

China

You may be interested in

€ 120.23

€ 120.23 Each (Exc. Vat)

€ 149.09

€ 149.09 Each (inc. VAT)

RS PRO 180W Plug-In AC/DC Adapter 48V Output, 3.75A Output

€ 120.23

€ 120.23 Each (Exc. Vat)

€ 149.09

€ 149.09 Each (inc. VAT)

RS PRO 180W Plug-In AC/DC Adapter 48V Output, 3.75A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 120.23
5 - 9€ 118.43
10 - 24€ 116.50
25+€ 114.46
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

48V

Input Voltage

90 → 264V ac

Output Current

3.75A

Output Connector

4-Pin Plug

Power Rating

180W

Cable Length

1200mm

Efficiency

88%

Country of Origin

China

You may be interested in