RS PRO 18W Plug-In AC/DC Adapter 12V Output, 1.5A Output
RS Stock No.: 270-7397Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug, UK
Output Voltage
12V
Input Voltage
90 → 264V ac
Output Current
1.5A
Power Rating
18W
Country of Origin
China
€ 26.86
€ 26.86 Each (Exc. Vat)
€ 33.31
€ 33.31 Each (inc. VAT)
RS PRO 18W Plug-In AC/DC Adapter 12V Output, 1.5A Output
1
€ 26.86
€ 26.86 Each (Exc. Vat)
€ 33.31
€ 33.31 Each (inc. VAT)
RS PRO 18W Plug-In AC/DC Adapter 12V Output, 1.5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 26.86 |
5 - 9 | € 26.47 |
10 - 24 | € 26.02 |
25+ | € 25.58 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug, UK
Output Voltage
12V
Input Voltage
90 → 264V ac
Output Current
1.5A
Power Rating
18W
Country of Origin
China