Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Contact Plating
Gold
Body Orientation
Straight
Housing Material
Plastic
Colour
Black
Country of Origin
United Kingdom
€ 16.24
€ 16.24 Each (Exc. Vat)
€ 20.14
€ 20.14 Each (inc. VAT)
RS PRO 19 Way Female HDMI Connector
1
€ 16.24
€ 16.24 Each (Exc. Vat)
€ 20.14
€ 20.14 Each (inc. VAT)
RS PRO 19 Way Female HDMI Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 16.24 |
10 - 24 | € 15.71 |
25 - 49 | € 14.62 |
50+ | € 14.23 |
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
19
Contact Plating
Gold
Body Orientation
Straight
Housing Material
Plastic
Colour
Black
Country of Origin
United Kingdom