RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 610-9765Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Country of Origin

China

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
Eaton 1A T Glass Cartridge Fuse, 5 x 20mm
€ 0.459Each (In a Pack of 10) (Exc. Vat)
SIBA 1A T Ceramic Cartridge Fuse, 5 x 20mm
€ 1.066Each (In a Pack of 10) (Exc. Vat)
Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm
€ 1.104Each (In a Bag of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 8.04

€ 8.04 1 Pack of 10 (Exc. Vat)

€ 9.97

€ 9.97 1 Pack of 10 (inc. VAT)

RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm

€ 8.04

€ 8.04 1 Pack of 10 (Exc. Vat)

€ 9.97

€ 9.97 1 Pack of 10 (inc. VAT)

RS PRO 1A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.04
10 - 24€ 7.78
25 - 49€ 7.33
50+€ 7.07
You may be interested in
Eaton 1A T Glass Cartridge Fuse, 5 x 20mm
€ 0.459Each (In a Pack of 10) (Exc. Vat)
SIBA 1A T Ceramic Cartridge Fuse, 5 x 20mm
€ 1.066Each (In a Pack of 10) (Exc. Vat)
Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm
€ 1.104Each (In a Bag of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Country of Origin

China

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
Eaton 1A T Glass Cartridge Fuse, 5 x 20mm
€ 0.459Each (In a Pack of 10) (Exc. Vat)
SIBA 1A T Ceramic Cartridge Fuse, 5 x 20mm
€ 1.066Each (In a Pack of 10) (Exc. Vat)
Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm
€ 1.104Each (In a Bag of 10) (Exc. Vat)