RS PRO 1kΩ Carbon Film Resistor 0.25W ±5%

Technical Document
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
€ 150.00
€ 0.03 Each (In a Pack of 5000) (Exc. Vat)
€ 186.00
€ 0.037 Each (In a Pack of 5000) (inc. VAT)
5000
€ 150.00
€ 0.03 Each (In a Pack of 5000) (Exc. Vat)
€ 186.00
€ 0.037 Each (In a Pack of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5000 - 20000 | € 0.03 | € 150.00 |
25000+ | € 0.03 | € 150.00 |
Technical Document
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China