Hazardous Product

RS PRO 1L Fire Extinguisher for Electrical, Vehicle (A)

RS Stock No.: 336-773Brand: RS PRO
brand-logo
View all in Fire Extinguishers

Technical Document

Specifications

Brand

RS Pro

Extinguishing Material

LITH-EX

Volume

1L

Application

Electrical, Vehicle

Weight

2.1kg

Fire Class

A

Fire Rating

3A

Colour

Red

Discharge Time

25s

Country of Origin

France

€ 162.13

€ 162.13 Each (Exc. Vat)

€ 201.04

€ 201.04 Each (inc. VAT)

RS PRO 1L Fire Extinguisher for Electrical, Vehicle (A)

€ 162.13

€ 162.13 Each (Exc. Vat)

€ 201.04

€ 201.04 Each (inc. VAT)

RS PRO 1L Fire Extinguisher for Electrical, Vehicle (A)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Extinguishing Material

LITH-EX

Volume

1L

Application

Electrical, Vehicle

Weight

2.1kg

Fire Class

A

Fire Rating

3A

Colour

Red

Discharge Time

25s

Country of Origin

France