RS PRO, 1m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Grey
Wiring Configuration
Crossover
Core Strands
7/0.196
Number of Strands
8
Outer Diameter
5.9mm
American Wire Gauge
24AWG
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Country of Origin
China
€ 5.95
€ 5.95 Each (Exc. Vat)
€ 7.38
€ 7.38 Each (inc. VAT)
1
€ 5.95
€ 5.95 Each (Exc. Vat)
€ 7.38
€ 7.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Grey
Wiring Configuration
Crossover
Core Strands
7/0.196
Number of Strands
8
Outer Diameter
5.9mm
American Wire Gauge
24AWG
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Country of Origin
China