E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 1m Male HDMI to Male DVI-D Single LinkHigh Speed 4K

RS Stock No.: 266-8447Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.24 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 32.84

€ 32.84 1 Box of 5 (Exc. Vat)

€ 40.72

€ 40.72 1 Box of 5 (inc. VAT)

RS PRO, 1m Male HDMI to Male DVI-D Single LinkHigh Speed 4K

€ 32.84

€ 32.84 1 Box of 5 (Exc. Vat)

€ 40.72

€ 40.72 1 Box of 5 (inc. VAT)

RS PRO, 1m Male HDMI to Male DVI-D Single LinkHigh Speed 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

HDMI

Connector 2

DVI-D Single Link

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.24 mm

Country of Origin

China