RS PRO 1NO/1NC Thermostat, 10A, 120V ac, -45 → 80°C

RS Stock No.: 319-839Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Contact Rating

10A

Contact Voltage

230 V

Switch Configuration

1NO/1NC

Supply Voltage

230 V ac

Maximum Temperature

+60°C

Minimum Temperature

0°C

Temperature Range

0 → 60 °C

Country of Origin

France

€ 43.36

€ 43.36 Each (Exc. Vat)

€ 53.77

€ 53.77 Each (inc. VAT)

RS PRO 1NO/1NC Thermostat, 10A, 120V ac, -45 → 80°C

€ 43.36

€ 43.36 Each (Exc. Vat)

€ 53.77

€ 53.77 Each (inc. VAT)

RS PRO 1NO/1NC Thermostat, 10A, 120V ac, -45 → 80°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Rating

10A

Contact Voltage

230 V

Switch Configuration

1NO/1NC

Supply Voltage

230 V ac

Maximum Temperature

+60°C

Minimum Temperature

0°C

Temperature Range

0 → 60 °C

Country of Origin

France