RS PRO 1NO/1NC Thermostat, 15A, 120V ac, -45 → 80°C
RS Stock No.: 319-841Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Rating
10A
Contact Voltage
230 V
Switch Configuration
1NO/1NC
Supply Voltage
230 V ac
Maximum Temperature
+80°C
Minimum Temperature
-10°C
Temperature Range
-10°C → 80 °C
Country of Origin
France
€ 45.26
€ 45.26 Each (Exc. Vat)
€ 56.12
€ 56.12 Each (inc. VAT)
RS PRO 1NO/1NC Thermostat, 15A, 120V ac, -45 → 80°C
1
€ 45.26
€ 45.26 Each (Exc. Vat)
€ 56.12
€ 56.12 Each (inc. VAT)
RS PRO 1NO/1NC Thermostat, 15A, 120V ac, -45 → 80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Rating
10A
Contact Voltage
230 V
Switch Configuration
1NO/1NC
Supply Voltage
230 V ac
Maximum Temperature
+80°C
Minimum Temperature
-10°C
Temperature Range
-10°C → 80 °C
Country of Origin
France