RS PRO 1μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
15mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
€ 13.00
€ 0.13 Each (In a Pack of 100) (Exc. Vat)
€ 16.12
€ 0.161 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 13.00
€ 0.13 Each (In a Pack of 100) (Exc. Vat)
€ 16.12
€ 0.161 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.13 | € 13.00 |
500 - 900 | € 0.13 | € 13.00 |
1000 - 2400 | € 0.13 | € 13.00 |
2500+ | € 0.13 | € 13.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
15mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details