RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m

Technical Document
Specifications
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
2
Length
100m
Shield Type
None
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.81 mm
CPR Certification
Eca
American Wire Gauge
20 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
1
Sheath Colour
Red
Number of Strands
1
Series
SYS1
Outer Diameter
3.9mm
Voltage Rating
200 V
Standards Met
IEC 60332-1, NF C 32-070/C2
Cable Shape
Twisted Pair
Country of Origin
Italy
Product details
RS Pro SYS Telephone Cable
RS Pro SYS cables are designed for alarm remote transmission and linking smoke detectors to the stations.
Features and Benefits
Polyethylene insulation
PVC Outer sheath
Rip Cord
Solid bare copper conductor
Paired assembly
IEC 60332-1
Standards
IEC 60332-1
SYS Cable
€ 79.20
€ 79.20 1 Reel of 100 Metres (Exc. Vat)
€ 98.21
€ 98.21 1 Reel of 100 Metres (inc. VAT)
1
€ 79.20
€ 79.20 1 Reel of 100 Metres (Exc. Vat)
€ 98.21
€ 98.21 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
2
Length
100m
Shield Type
None
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.81 mm
CPR Certification
Eca
American Wire Gauge
20 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
1
Sheath Colour
Red
Number of Strands
1
Series
SYS1
Outer Diameter
3.9mm
Voltage Rating
200 V
Standards Met
IEC 60332-1, NF C 32-070/C2
Cable Shape
Twisted Pair
Country of Origin
Italy
Product details
RS Pro SYS Telephone Cable
RS Pro SYS cables are designed for alarm remote transmission and linking smoke detectors to the stations.
Features and Benefits
Polyethylene insulation
PVC Outer sheath
Rip Cord
Solid bare copper conductor
Paired assembly
IEC 60332-1
Standards
IEC 60332-1