RS PRO 2 Core, 2.5 mm² CSA, 25m, Transparent

RS Stock No.: 460-196Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Length

25m

Sheath Colour

Transparent

Core Strands

322/0.1 mm

Conductor Material

Oxygen Free Copper

Size of Strands

0.1 mm

Number of Strands

322

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core, 2.5 mm² CSA, 25m, Transparent

P.O.A.

RS PRO 2 Core, 2.5 mm² CSA, 25m, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Length

25m

Sheath Colour

Transparent

Core Strands

322/0.1 mm

Conductor Material

Oxygen Free Copper

Size of Strands

0.1 mm

Number of Strands

322

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in