RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent

Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
3.5mm
Length
100m
Maximum Operating Temperature
80°C
Sheath Colour
Transparent
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
46
Cable Shape
Flat
Core Strands
46/0.1 mm
Size of Strands
0.1 mm
Conductor Material
Bare Copper
Voltage Rating
300 V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
3.5mm
Length
100m
Maximum Operating Temperature
80°C
Sheath Colour
Transparent
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
46
Cable Shape
Flat
Core Strands
46/0.1 mm
Size of Strands
0.1 mm
Conductor Material
Bare Copper
Voltage Rating
300 V
Country of Origin
China