Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 2 Core, 2.5 mm² CSA, 9mm od, 100m, White

RS Stock No.: 215-2404Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

LSZH

Outer Diameter

9mm

Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Conductor Material

Oxygen Free Copper

Voltage Rating

300 V

Sheath Material

Low Smoke Zero Halogen (LSZH)

Country of Origin

Italy

Stock information temporarily unavailable.

€ 510.52

€ 510.52 1 Reel of 100 (Exc. Vat)

€ 633.04

€ 633.04 1 Reel of 100 (inc. VAT)

RS PRO 2 Core, 2.5 mm² CSA, 9mm od, 100m, White

€ 510.52

€ 510.52 1 Reel of 100 (Exc. Vat)

€ 633.04

€ 633.04 1 Reel of 100 (inc. VAT)

RS PRO 2 Core, 2.5 mm² CSA, 9mm od, 100m, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

LSZH

Outer Diameter

9mm

Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Conductor Material

Oxygen Free Copper

Voltage Rating

300 V

Sheath Material

Low Smoke Zero Halogen (LSZH)

Country of Origin

Italy