RS PRO 2 Core Microphone Cable, 0.078 mm² CSA Screened, 2 X 4mm od, 25m, Grey

RS Stock No.: 207-5348Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.078 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

2 x 4mm

Length

25m

CPR Certification

Fca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Number of Strands

10

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Cable Shape

Multicore

Country of Origin

China

€ 23.50

€ 0.94 Each (Exc. Vat)

€ 29.14

€ 1.166 Each (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.078 mm² CSA Screened, 2 X 4mm od, 25m, Grey

€ 23.50

€ 0.94 Each (Exc. Vat)

€ 29.14

€ 1.166 Each (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.078 mm² CSA Screened, 2 X 4mm od, 25m, Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.078 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

2 x 4mm

Length

25m

CPR Certification

Fca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Number of Strands

10

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Cable Shape

Multicore

Country of Origin

China