RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.15mm
Length
100m
Minimum Operating Temperature
-20°C
CPR Certification
Fca
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Filler Material
Cotton
Cable Shape
Multicore
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Bare Copper
Voltage Rating
30 V
Country of Origin
China
€ 136.00
€ 1.36 Each (Exc. Vat)
€ 168.64
€ 1.686 Each (inc. VAT)
100
€ 136.00
€ 1.36 Each (Exc. Vat)
€ 168.64
€ 1.686 Each (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.15mm
Length
100m
Minimum Operating Temperature
-20°C
CPR Certification
Fca
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Filler Material
Cotton
Cable Shape
Multicore
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Bare Copper
Voltage Rating
30 V
Country of Origin
China